Murata ManufacturingLQH43NN222K03LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 2200uH 10% 1KHz 40Q-Factor Ferrite 0.03A 50Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43NN222K03L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2200u | |
| 10 | |
| 10% | |
| 1K | |
| 0.03 | |
| 0.03 | |
| 50 | |
| 40 | |
| 252K | |
| 1.3M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQH43NN222K03L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.3M Hz. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 50 Ohm. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. It has an inductance of 2.2m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

