Murata ManufacturingLQH55DN1R5M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 1.5uH 20% 1MHz Ferrite 3.7A 0.0308Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH55DN1R5M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 1M | |
| 3.7 | |
| 0.0308 | |
| 110M | |
| 2 | |
| 2220 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.3 | |
| 5 |
This power chip LQH55DN1R5M03L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 1.5u H. This device is made with wirewound technology. This product is 6 mm long, 5 mm tall and 5.3 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 110M Hz. This SMD inductor has a maximum DC current of 3.7 A with a maximum resistance of 30.8m Ohm. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

