Murata ManufacturingLQH55DN4R7M03KInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 2.7A 0.0574Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 2.7 | |
| 0.0574 | |
| 30M | |
| 2 | |
| 2220 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.3 | |
| 5 |
Use this power chip LQH55DN4R7M03K surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 80 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 57.4m Ohm. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. It has a tolerance of 20%. It has an inductance of 4.7u H. This product is 6 mm long, 5 mm tall and 5.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

