Murata ManufacturingLQH5BPN1R2NT0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.1A 0.0228Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 30 | |
| 30% | |
| 100K | |
| 3.1 | |
| 5.4 | |
| 0.0228 | |
| 90M | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.2 |
Make any circuit look clean and compact using this power chip LQH5BPN1R2NT0L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 5.2 mm long, 2.2 mm tall and 5.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 90M Hz. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 22.8m Ohm. It has an inductance of 1.2u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

