Murata ManufacturingLQH5BPN3R3NT0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.3A 0.0528Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 2.3 | |
| 3.5 | |
| 0.0528 | |
| 40M | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.2 |
This power chip LQH5BPN3R3NT0L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 310.8m Ohm. This product is 5.2 mm long, 2.2 mm tall and 5.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

