Murata ManufacturingLQH66SN100M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.6A 0.0504Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH66SN100M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1M | |
| 1.6 | |
| 1.6 | |
| 0.0504 | |
| 20M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH66SN100M03L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 80 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 50.4m Ohm. This device utilizes wirewound technology. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

