Murata ManufacturingLQH66SN103M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 10000uH 20% 10KHz Ferrite 0.05A 55.58Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH66SN103M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10000u | |
| 20% | |
| 10K | |
| 0.05 | |
| 55.58 | |
| 0.5M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH66SN103M03L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 80 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 500K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 55.58 Ohm. It has an inductance of 10m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

