Murata ManufacturingLQH66SN331M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 330uH 20% 100KHz Ferrite 0.28A 2.52Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH66SN331M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 0.28 | |
| 2.52 | |
| 3.2M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
This power chip LQH66SN331M03L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 80 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.2M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.52 Ohm. It has an inductance of 330u H. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

