Murata ManufacturingLQH66SN472M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 4700uH 20% 10KHz Ferrite 0.07A 27.3Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4700u | |
| 20% | |
| 10K | |
| 0.07 | |
| 27.3 | |
| 0.8M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
This power chip LQH66SN472M03L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 27.3 Ohm. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 800K Hz. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. This device is made with wirewound technology. It has an inductance of 4.7m H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

