Murata ManufacturingLQH66SN6R8M03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.8A 0.0406Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1M | |
| 1.8 | |
| 0.0406 | |
| 25M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
This power chip LQH66SN6R8M03L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 6.8u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 40.6m Ohm. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

