Murata ManufacturingLQM18FN4R7M00DInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.08A 0.78Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.08 | |
| 0.08 | |
| 0.78 | |
| 50M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQM18FN4R7M00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 780m Ohm. It has a tolerance of 20%. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has an inductance of 4.7u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 50M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

