Murata ManufacturingLQM18NN1R8K00DInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.95Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.8u | |
| 10% | |
| 10M | |
| 0.025 | |
| 0.025 | |
| 0.95 | |
| 35 | |
| 10M | |
| 55M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This general purpose chip LQM18NN1R8K00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1.8u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 55M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 950m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

