Murata ManufacturingLQM18NNR10K00DInduktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.1uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.1u | |
| 10% | |
| 25M | |
| 0.05 | |
| 0.05 | |
| 0.5 | |
| 15 | |
| 25M | |
| 240M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this general purpose chip LQM18NNR10K00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 55M Hz. It has an inductance of 100n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 950m Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

