Murata ManufacturingLQM18PN4R7MFRLInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.62A 0.55Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.62 | |
| 0.55 | |
| 40M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
An ideal space-saving electronic component is this power chip LQM18PN4R7MFRL surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 550m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 20%. It has an inductance of 4.7u H. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

