Murata ManufacturingLQM21DN100N00DInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.015A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 50 | |
| 30% | |
| 1M | |
| 0.015 | |
| 0.015 | |
| 0.5 | |
| 24M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This power chip LQM21DN100N00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 500m Ohm. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This device is made with multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 24M Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

