Murata ManufacturingLQM21DN1R0N00DInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 0.06A 0.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 0.06 | |
| 0.06 | |
| 0.1 | |
| 75M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQM21DN1R0N00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 100m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 75M Hz. This device utilizes multi-layer technology. It has an inductance of 1u H. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

