Murata ManufacturingLQM21FN100M80LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.1A 0.39Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 50 | |
| 20% | |
| 1M | |
| 0.1 | |
| 0.1 | |
| 0.39 | |
| 15M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Make any circuit look clean and compact using this power chip LQM21FN100M80L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 10u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 390m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

