Murata ManufacturingLQM21FN2R2N00DInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.15A 0.364Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 1M | |
| 0.15 | |
| 0.15 | |
| 0.364 | |
| 70M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Save valuable space on a PCB with this power chip LQM21FN2R2N00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 364m Ohm. This device is made with multi-layer technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

