Murata ManufacturingLQM21FN4R7M70LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.12A 0.455Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.12 | |
| 0.12 | |
| 0.455 | |
| 25M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Save valuable space on a PCB with this power chip LQM21FN4R7M70L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 455m Ohm. This device utilizes multi-layer technology. It has a tolerance of 20%. It has an inductance of 4.7u H. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

