Murata ManufacturingLQM21FN4R7N00LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 0.08A 0.39Ohm DCR 0805 Medical T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 50 | |
| 30% | |
| 1M | |
| 0.08 | |
| 0.08 | |
| 0.39 | |
| 25M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This power chip LQM21FN4R7N00L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 4.7u H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 390m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

