Murata ManufacturingLQM21NNR47K10DInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.57Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.2 | |
| 0.57 | |
| 25 | |
| 25M | |
| 150M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This general purpose chip LQM21NNR47K10D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 150M Hz. This device utilizes multi-layer technology. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 570m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

