Murata ManufacturingLQM21PN1R0MC0DInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.8A 0.238Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 0.8 | |
| 0.238 | |
| 90M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 0.55 |
This power chip LQM21PN1R0MC0D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 90M Hz. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 238m Ohm. It has a tolerance of 20%. It has an inductance of 1u H. This product is 2.2 mm long, 0.55 mm tall and 1.45 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

