Murata ManufacturingLQM21PN1R0NGCDInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 0.9A 0.125Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 0.9 | |
| 0.125 | |
| 50M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.4 | |
| 1 |
Make any circuit look clean and compact using this power chip LQM21PN1R0NGCD surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 50M Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 125m Ohm. This device utilizes multi-layer technology. This product is 2.15 mm long, 1 mm tall and 1.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

