Murata ManufacturingLQM21PN1R5MC0DInduktionsspule, Oberflächenmontage

Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.7A 0.325Ohm DCR 0805 T/R

Save valuable space on a PCB with this power chip LQM21PN1R5MC0D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 325m Ohm. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This product is 2.2 mm long, 0.55 mm tall and 1.45 mm deep. It has an inductance of 1.5u H. It has a tolerance of 20%.

Import TariffMay apply to this part

25 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      Japan
         
      • Price: 0,0586 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 25 Stück
      • Price: 0,0586 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.