Murata ManufacturingLQM21PNR54MG0DInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 0.54uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.54u | |
| 20% | |
| 1M | |
| 1.3 | |
| 0.094 | |
| 100M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.4 | |
| 1 |
Use this power chip LQM21PNR54MG0D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes multi-layer technology. This product is 2.15 mm long, 1 mm tall and 1.4 mm deep. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 94m Ohm. It has a tolerance of 20%. It has an inductance of 540n H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

