Murata ManufacturingLQM2HPN1R0MG0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.069Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 1.6 | |
| 0.069 | |
| 60M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
This power chip LQM2HPN1R0MG0L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 69m Ohm. It has an inductance of 1u H. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 60M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

