Murata ManufacturingLQM2HPN2R2MG0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.1Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.3 | |
| 0.1 | |
| 40M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
This power chip LQM2HPN2R2MG0L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 100m Ohm. It has a tolerance of 20%. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

