Murata ManufacturingLQM2HPN3R3MG0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.125Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1M | |
| 1.2 | |
| 0.125 | |
| 30M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
An ideal space-saving electronic component is this power chip LQM2HPN3R3MG0L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 125m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. It has an inductance of 3.3u H. This device is made with multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

