Murata ManufacturingLQM2HPN4R7MGCLInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.8 | |
| 0.225 | |
| 25M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
This power chip LQM2HPN4R7MGCL surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz. It has a tolerance of 20%. This device utilizes multi-layer technology. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 225m Ohm. It has an inductance of 4.7u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

