Murata ManufacturingLQM2MPN2R2MG0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 1.2 | |
| 0.138 | |
| 40M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.75 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQM2MPN2R2MG0L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 2.2u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 138m Ohm. This product is 2.15 mm long, 1 mm tall and 1.75 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

