Murata ManufacturingLQM2MPN2R2NG0LInduktionsspule, Oberflächenmontage

Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R

This power chip LQM2MPN2R2NG0L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes multi-layer technology. It has an inductance of 2.2u H. This product is 2.15 mm long, 1 mm tall and 1.75 mm deep. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 138m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz.

Import TariffMay apply to this part

9.000 Stück: morgen versandbereit

    Total171,30 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2513+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 9.000 Stück
      • Price: 0,0571 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.