Murata ManufacturingLQM2MPN3R3NG0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1.2A 0.15Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 1M | |
| 1.2 | |
| 0.15 | |
| 30M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.75 | |
| 1 |
An ideal space-saving electronic component is this power chip LQM2MPN3R3NG0L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.15 mm long, 1 mm tall and 1.75 mm deep. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 150m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. It has an inductance of 3.3u H. This device is made with multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

