Murata ManufacturingLQM32PN1R0MG0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.8A 0.06Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 1.8 | |
| 0.06 | |
| 40M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.35 | |
| Surface Mount | |
| 2.65 | |
| 1 |
Make any circuit look clean and compact using this power chip LQM32PN1R0MG0L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 60m Ohm. It has an inductance of 1u H. This product is 3.35 mm long, 1 mm tall and 2.65 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

