Murata ManufacturingLQP03TG2N2B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Film 0.0022uH 0.1nH 500MHz 13Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Film | |
| Unshielded | |
| 0.0022u | |
| 0.1nH | |
| 500M | |
| 0.45 | |
| 0.25 | |
| 13 | |
| 500M | |
| 12000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQP03TG2N2B02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 2.2n H. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 250m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 12G Hz. This device is made with thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

