Murata ManufacturingLQP03TN0N6B02DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Thick Film 0.0006uH 0.1nH 500MHz 14Q-Factor 0.85A 0.07Ohm DCR 0201 Medical T/R

Save valuable space on a PCB with this rf chip LQP03TN0N6B02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 70m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 20G Hz. This device utilizes thin film technology. It has an inductance of 0.6n H.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Date Code:
    2529+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Japan
    • Price: 0,0106 €
    1. 15000+0,0106 €
    2. 30000+0,0104 €
    3. 45000+0,0103 €
    4. 75000+0,0098 €
    5. 105000+0,0097 €
    6. 150000+0,0097 €
    7. 375000+0,0092 €
    8. 750000+0,0092 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.