Murata ManufacturingLQP03TN0N8B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0008uH 0.1nH 500MHz 14Q-Factor 0.8A 0.08Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0008u | |
| 0.1nH | |
| 500M | |
| 0.8 | |
| 0.08 | |
| 14 | |
| 500M | |
| 18000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN0N8B02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 18G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 0.8n H. This device is made with thin film technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 80m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

