Murata ManufacturingLQP03TN10NJ02DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Thick Film 0.01uH 5% 500MHz 14Q-Factor 0.25A 0.7Ohm DCR 0201 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN10NJ02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. It has an inductance of 10n H. It has a tolerance of 5%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.2G Hz.

Import TariffMay apply to this part

Auf Lager: 15.004 Stück

Regional Inventory: 4

    Total0,01 €Price for 1

    4 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2051+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Japan
         
      • Price: 0,0088 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2051+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 4 Stück
      • Price: 0,0088 €
    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2552+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 15.000 Stück
      • Price: 0,0086 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.