Murata ManufacturingLQP03TN16NH02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.016uH 3% 500MHz 12Q-Factor 0.2A 0.95Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.016u | |
| 3% | |
| 500M | |
| 0.2 | |
| 0.95 | |
| 12 | |
| 500M | |
| 2200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this rf chip LQP03TN16NH02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.2G Hz. This device utilizes thin film technology. It has an inductance of 16n H. It has a tolerance of 3%. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 950m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

