Murata ManufacturingLQP03TN18NH02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.018uH 3% 500MHz 12Q-Factor 0.2A 0.8Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.018u | |
| 3% | |
| 500M | |
| 0.2 | |
| 0.8 | |
| 12 | |
| 500M | |
| 2200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Save valuable space on a PCB with this rf chip LQP03TN18NH02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 18n H. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 800m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.2G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 3%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

