Murata ManufacturingLQP03TN1N1B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0011uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0011u | |
| 0.1nH | |
| 500M | |
| 0.75 | |
| 0.1 | |
| 14 | |
| 500M | |
| 17000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this rf chip LQP03TN1N1B02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thin film technology. It has an inductance of 1.1n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 100m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 17G Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

