Murata ManufacturingLQP03TN1N6B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0016uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0016u | |
| 0.1nH | |
| 500M | |
| 0.6 | |
| 0.15 | |
| 14 | |
| 500M | |
| 15000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN1N6B02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 15G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 1.6n H. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

