10-25% Rabatt
Murata ManufacturingLQP03TN1N9B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0019uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0019u | |
| 0.1nH | |
| 500M | |
| 0.6 | |
| 0.15 | |
| 14 | |
| 500M | |
| 12500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Save valuable space on a PCB with this rf chip LQP03TN1N9B02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 12.5G Hz. It has an inductance of 1.9n H. This device is made with thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

