Murata ManufacturingLQP03TN20NH02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.02uH 3% 500MHz 12Q-Factor 0.15A 2.3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.02u | |
| 3% | |
| 500M | |
| 0.15 | |
| 2.3 | |
| 12 | |
| 500M | |
| 2200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN20NH02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.2G Hz. This device utilizes thin film technology. It has a tolerance of 3%. It has an inductance of 20n H. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.3 Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

