Murata ManufacturingLQP03TN24NH02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.024uH 3% 500MHz 12Q-Factor 0.14A 2.3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.024u | |
| 3% | |
| 500M | |
| 0.14 | |
| 2.3 | |
| 12 | |
| 500M | |
| 2000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Make any circuit look clean and compact using this rf chip LQP03TN24NH02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2G Hz. This device is made with thin film technology. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.3 Ohm. It has a tolerance of 3%. It has an inductance of 24n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

