Murata ManufacturingLQP03TN27NJ02DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Thick Film 0.027uH 5% 500MHz 12Q-Factor 0.14A 2.3Ohm DCR 0201 T/R

Save valuable space on a PCB with this rf chip LQP03TN27NJ02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 27n H. It has a tolerance of 5%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2G Hz. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.3 Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,0077 €
    1. 15000+0,0077 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.