Murata ManufacturingLQP03TN3N1B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0031uH 0.1nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0031u | |
| 0.1nH | |
| 500M | |
| 0.45 | |
| 0.25 | |
| 14 | |
| 500M | |
| 8000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN3N1B02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 250m Ohm. It has an inductance of 3.1n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 8G Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

