Murata ManufacturingLQP03TN3N3B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0033uH 0.1nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0033u | |
| 0.1nH | |
| 500M | |
| 0.45 | |
| 0.25 | |
| 14 | |
| 500M | |
| 8000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN3N3B02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 250m Ohm. It has an inductance of 3.3n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 8G Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

