Murata ManufacturingLQP03TN3N3C02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0033uH 0.2nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0033u | |
| 0.2nH | |
| 500M | |
| 0.45 | |
| 0.25 | |
| 14 | |
| 500M | |
| 8000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
An ideal space-saving electronic component is this rf chip LQP03TN3N3C02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 8G Hz. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 250m Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 3.3n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

