Murata ManufacturingLQP03TN3N9B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.0039uH 0.1nH 500MHz 14Q-Factor 0.4A 0.3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0039u | |
| 0.1nH | |
| 500M | |
| 0.4 | |
| 0.3 | |
| 14 | |
| 500M | |
| 5700M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN3N9B02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 5.7G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m Ohm. It has an inductance of 3.9n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

