Murata ManufacturingLQP03TN4N0B02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Thick Film 0.004uH 0.1nH 500MHz 14Q-Factor 0.35A 0.4Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.004u | |
| 0.1nH | |
| 500M | |
| 0.35 | |
| 0.4 | |
| 14 | |
| 500M | |
| 5300M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN4N0B02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 5.3G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 4n H. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 400m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

